TDK-Lambda SWS300-15

Power Supply; 15 V; 21 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
$ 135.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS300-15.

IHS

Datasheet2 pages7 years ago

Factory Futures

Verical

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-09-01
LTD Date2017-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaCUS250LD-24
AC/DC Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 24 V, 10.5 A
TDK-LambdaCUS250LD-5
TDK-Lambda 250WSwitch Mode Power Supply, 5V DC output voltage 50Aoutput_current, 1Output point
Switch Mode Power Supply Switcher Design Mode 150W 1PH 100/240VAC Nominal Input
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series

Descriptions

Descriptions of TDK-Lambda SWS300-15 provided by its distributors.

Power Supply; 15 V; 21 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
AC/DC Power Supply Single-OUT 15V 21A 300W 9-Pin
AC-DC CONVERTER, ENCLOSED, 1 O/P, 300W, 21A, 15V
AC-DC Power Supplies, Unit type, Output: 315W, 15V, Standard type
AC-DC, 115-230VAC, OUTPUT 15V 21A, 315W
AC-DC Regulated Power Supply Module
15V 300W 85-265VAC I/P POWER S
AC-DC CONV, ENCLOSED, 1 O/P, 300W, 21A,; AC-DC CONV, ENCLOSED, 1 O/P, 300W, 21A, 15V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:21A; Output Power Max:300W
Switch Mode Power Supply; Output Power:315W; No. of Outputs:1; Output 1 VDC +:15VDC; Output Current 1:21A; Power Supply Mounting:Chassis; External Depth:7.80"e; External Height:4.01";; External Width:2.05"R; Mounting Type:Surface RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS30015