Mean Well MSP-100-3.3

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 3.3V 20A 66W
$ 46.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-100-3.3.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Peak to Peak Power

TME

Component Distributors Inc.

Inventory History

3 month trend:
+6.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRSP-320-3.3
AC to DC Switching Enclosed Power Supply with PFC Function 3.3 Volts 60 Amps 198 Watts
Mean WellRSP-320-2.5
AC to DC Switching Enclosed Power Supply with PFC Function 2.5 Volts 60 Amps 150 Watts
Mean WellEPS-15-3.3
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 9.9 W, 3.3 V, 3 A

Descriptions

Descriptions of Mean Well MSP-100-3.3 provided by its distributors.

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 3.3V 20A 66W
Power Supply; module; medical; 66W; 3.3V; 20A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 66 W, 3.3 VDC, 20 A
Switching Power Supplies 66W 3.3V 20A Medical Power Supply
POWER SUPPLY, AC-DC,3.3V,20A,100-264V IN, ENCLOSED, PNL MNT, MEDICAL, PFC, MSP SERIES
AC-DC Power Factor Correction Module, 1 Output, 66W, Hybrid
MSP-100-3.3 MEAN WELL AC-DC 3.3 Volt 20 Amp 66 Watt Power Supply +More!
66W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 2% 20A 3.3V 159mm*97mm*38mm
AC/DC Power Supply Single-OUT 3.3V 20A 66W Medical 9-Pin
3.3Vdc 20A Medical Power Supply
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 20 / Output Type = Adjustable / Rated Power W = 66 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 78 / MTBF h = 325400 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP100-3.3