Descriptions of Mean Well LRS-35-15 provided by its distributors.
Power Supply; module; 36W; 15V; 2.4A; 85-264VAC; 120-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
LRS-35 Series 35 W Single Output 15 V Enclosed Switching Power Supply
Mean Well LRS-35-15 SMPSU 15V 2.4A 36W closed design EN60335-1 compliant
POWER SUPPLY, AC-DC,15V,2.4A100-264V IN, ENCLOSED, COMMERCIAL,36W, LRS SERIES
LRS-35-15 MEAN WELL AC-DC 15 Volt 2.4 Amp 36 Watt Power Supply +More!
36W 15V 2.4A (2400mA) Single Output Switching Power Supply
Switching Power Supplies 36W 15V 2.4A
Embedded Switch Mode Power Supply SMPS, 36W, 15V, 2.4A
AC/DC Power Supply Single-OUT 15V 2.4A 36W 5-Pin
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 36 W, 15 VDC, 2.4 A
CPU 100-240 VAC SUPPLY, 18 X 24 VDC INPUTS, 12 X NPN TRANSISTOR OUTPUTS, 8K STEPS PROGRAM MEMORY, 8K WORDS DATA MEMORY, BUILT-IN RS-232C
Power Supply, Ac-Dc, 15V, 2.4A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:36W; Output Voltage - Output 1:15V; Output Current - Output 1:2.4A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-35-15