Descriptions of Mean Well LRS-35-12 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
Power Supply; module; 36W; 12V; 3A; 85-264VAC; 120-373VDC
LRS-35 Series 35 W Single Output 12 V Enclosed Switching Power Supply
AC/DC Power Supply Single-OUT 12V 3A 36W 5-Pin
POWER SUPPLY, AC-DC,12V,3A100-264V IN, ENCLOSED, COMMERCIAL,36W, LRS SERIES
LRS-35-12 MEAN WELL AC-DC 12 Volt 3 Amp 36 Watt Power Supply +More!
Mean Well LRS-35-12 SMPSU 12V 3A 36W closed design low profile
Switching Power Supplies 36W 12V 3A
Embedded Switch Mode Power Supply SMPS, 36W, 12V, 3A
Power Supply, Ac-Dc, 12V, 3A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:36W; Output Voltage - Output 1:12V; Output Current - Output 1:3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-35-12
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 36 W, 12 VDC, 3 A
12Vdc 3A, Power Supply, 12 Volts, 35 Watts
PLC, 24 VDC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port