Mean Well LPV-35-24

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.5 Amps 36 Watts
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-35-24.

IHS

Datasheet2 pages3 years ago

element14 APAC

TME

Mean Well

JRH Electronics

Inventory History

3 month trend:
+21.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-5
DC-DC Converter, Adjustable Output, Universal Input 88V~264V(AC), Fixed 5V 7A, Base Mount
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well LPV-35-24 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.5 Amps 36 Watts
AC/DC LED Driver, 36 W, 24 VDC, 1.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-35 Series
LED Power Supply (CV) 35W 24Vdc 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
POWER SUPPLY, AC-DC,24V,1.5A,100-264V IN, SEALED, PNL MNT, LED DRIVER, LPV-35 SERIES
AC/DC Power Supply Single-OUT 24V 1.5A 36W 4-Pin
Mean Well LPV-35-24 LED transformer 36W 24V DC IP67 non-dimmable
Power Supply; LED; 36W; 24V; 1.5A; 90-264VAC; 127-370VDC; IP67
O/P +24V1.5A; Led power; AC/DC; Enclosed Type
PLC, 24 VDC supply, 6 x 24 VDC inputs, 4 x relay outputs 2 A, 2K steps program + 2K words data memory
24V 1.5A LED Driver IP67, Class 2 24 Volt LED Driver
LED Power Supply (plastic case/Non PFC)
35W Single Output LED Power Supply
LED DRIVER, AC-DC, CV, 1.5A, 24V; Output Power Max: 36W; Output Voltage Max: 24V; Output Current: 1.5A; LED Driver Mode: Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPV-35 Series; SVHC: No S

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV