Mean Well LRS-150F-36

Power supply; module; 154.8W; 36V; 4.3A; 85-264VAC; 120-370VDC
$ 19.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-150F-36.

IHS

Datasheet4 pages3 years ago

Jameco

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-30.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellLRS-150-36
Power Supply; module; 154.8W; 36V; 4.3A; 85-132VAC/170-264VAC; 240-370VDC
Mean WellLRS-150-24
Power Supply; module; 156W; 24V; 6.5A; 85-132VAC/170-264VAC; 240-370VDC
Mean WellLRS-100-24
Power Supply; module; 108W; 24V; 4.5A; 85-264VAC; 120-373VDC
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
TDK-LambdaLS100-48
AC-DC Regulated Power Supply Module, 1 Output, 110.4W, Hybrid

Descriptions

Descriptions of Mean Well LRS-150F-36 provided by its distributors.

Power supply; module; 154.8W; 36V; 4.3A; 85-264VAC; 120-370VDC
LRS-150F Series 150 W Single Output 36 V Full Range Input Switching Power Supply
POWER SUPPLY, AC-DC,36V,4.3A100-264V IN, ENCLOSED, COMMERCIAL,154.8W, LRS SERIES
LRS-150F-36 MEAN WELL AC-DC 36 Volt 4.3 Amp 155 Watt Power Supply +More!
150W Single Output Power Supply, 36V, 4.3A, Enclosed; Universal Input
Mean Well LRS-150F-36 SMPSU 36V 4.3A 154.8W closed design screw case
154W 36V 4300mA Single Output Switching Power Supply 1U Profile
Embedded Switch Mode Power Supply SMPS, 154.8W, 36V, 4.3A
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 36V 4.3A 154.8W 7-Pin
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 154.8 W, 36 VDC, 4.3 A
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C ports, 20 points: 12-inputs/8-PNP (transistor sourcing) outputs, 20 I/O max capacity, 120-240 VAC
Power Supply, Ac-Dc, 36V, 4.3A; No. Of Outputs:1Outputs; Output Power Max:154.8W; Output Voltage - Output 1:36V; Output Current - Output 1:4.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well LRS-150F-36

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS150F-36
  • LRS150F36