Mean Well LRS-150F-15

LRS-150F Series 150 W Single Output 15 V Full Range Input Switching Power Supply
$ 19.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-150F-15.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-37.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mean WellLRS-150-15
150W Single Output Power Supply, 15V, 10A, Enclosed; Selectable Input
Mean WellLRS-150-12
150W Single Output Power Supply, 12V, 12.5A, Enclosed; Selectable Input
Mean WellRSP-150-12
AC to DC Switching Enclosed Power Supply with PFC Function 12 Volts 12.5 Amps 150 Watts
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative
TDK-LambdaLS100-36
Power Supply; AC-DC; 36V; 3A; 115-264V In; Enclosed; Panel Mount; PFC; 108W; LS Series
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid

Descriptions

Descriptions of Mean Well LRS-150F-15 provided by its distributors.

LRS-150F Series 150 W Single Output 15 V Full Range Input Switching Power Supply
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C ports, 20 points: 12-inputs/8-NPN (transistor sinking) outputs, 20 I/O max capacity, 120-240 VAC
Power Supply, Ac-Dc, 15V, 10A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:15V; Output Current - Output 1:10A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-150F-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 10 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. V = 85 / Input Voltage Nominal = 110 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 2761800 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 30 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS150F15