Mean Well LDH-45B-700W

LED Driver DC/DC Converter, LDH-45 Series, 44.8 W, 64 VDC, 700 mA, Analogue, PWM, Cable Mount
$ 9.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDH-45B-700W.

IHS

Datasheet5 pages3 years ago

Master Electronics

TME

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
+1.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78C9.0-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 12-42; V. Out: 9.0; mA. Out: 1000
Texas InstrumentsTLV62090RGTR
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS62202DBVR
1.8-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsPTR08060WVD
Module DC-DC 1-OUT 0.6V to 5.5V 6A 5-Pin SIP Module
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1;

Descriptions

Descriptions of Mean Well LDH-45B-700W provided by its distributors.

LED Driver DC/DC Converter, LDH-45 Series, 44.8 W, 64 VDC, 700 mA, Analogue, PWM, Cable Mount
DC to DC Step Up Constant Current LED Driver 700mA 21-64Vout 18-32Vin 7-Wire
DC-DC Regulated Power Supply Module, 1 Output, 44.8W, Hybrid
Led Driver, Constant Current, 44.8W Rohs Compliant: Yes |Mean Well LDH-45B-700W
LED Driver|18-32 VDC in|12-86 VDC Out|700mA Constant current|Dimming Controls
LED Power Supplies 18-32Vin 21-64Vout 700mA 44.8W wire CC
I/P 18~32VDC 2A O/P 21~64VDC 700mA Constant Current DC/DC, Wire
POWER SUPPLY;DC-DC; 45W, LED DRIVER, IN 18-32V 2A 21-64V 700MA
Converter DC/DC; LED; 44.8W; 21-64VDC; 700mA; 24VDC
45W 1 18V 32V 700mA , 74.9mm*53.1mm*22.6mm
DC/DC LED Power Supply 44.8W Single 7-Pin
DC/DC-LED-Driver 18-32V:700mA Wire
LED DRVR CC BOOST 21-64V 700MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDH45B700W