Texas Instruments TPS62202DBVR

Buck Converter Yes 1MHz Fixed 1 1.8V 1.8V 6V 2.5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62202DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet7 pages20 years ago

Newark

element14 APAC

HQonline

iiiC

Inventory History

3 month trend:
+21.45%

CAD Models

Download Texas Instruments TPS62202DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.768
$ 0.768
Stock
3,829,575
828,413
828,413
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
700 mV
1.8 V
1.8 V
Max Output Voltage
6 V
1.8 V
1.8 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62202DBVR.

Related Parts

Texas InstrumentsTPS62200DBVT
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62203DBVT
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62207DBVT
1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62202DBVR provided by its distributors.

Buck Converter Yes 1MHz Fixed 1 1.8V 1.8V 6V 2.5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
1.8-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
HIGH-EFFICIENCY, SOT23 STEP-DOWN, DC-DC CONVERTER Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5
DC/DC CONV, SYNC BUCK, 1MHZ, SOT-23-5; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 5Broche(s); Courant, sortie: 300
Dc/Dc Conv, Sync Buck, 1Mhz, Sot-23-5; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:300Ma; Output Voltage Nom.:1.8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62202DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62202DBVR .
  • TPS62202DBVR.