Mean Well HRP-600-3.3

AC to DC Power Supply Single Output 3.3 Volt 120 Amp 396 Watt
$ 122.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HRP-600-3.3.

IHS

Datasheet2 pages3 years ago

Electro Sonic

JRH Electronics

Sager Power Systems

TME

Inventory History

3 month trend:
+2.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRSP-500-5
450 W, Single Output, 5 VDC@90.0 A Industrial Enclosed with Fan AC-DC Power Supply
Mean WellHRP-450-5
AC-DC Power Factor Correction Module, 1 Output, 450W, Hybrid
Mean WellRSP-500-4
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 4V 90A 360W

Descriptions

Descriptions of Mean Well HRP-600-3.3 provided by its distributors.

AC to DC Power Supply Single Output 3.3 Volt 120 Amp 396 Watt
Power Supply; module; 396W; 3.3V;120A; 85-264VAC; 120-370VDC
AC-DC Power Factor Correction Module, 1 Output, 396W, Hybrid
POWER SUPPLY, AC-DC,3.3V,120A,100-264V IN, ENCLOSED, PANEL MOUNT, PFC, HRP-600 SERIES
Power Supply, Ac-Dc, 3.3V, 120A Rohs Compliant: Yes |Mean Well HRP-600-3.3
396W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 120A 3.3V 218mm*105mm*63.5mm
AC/DC 600W 3.3V Single Output Power Supply, Enclosed w/ Fan
Switching Power Supplies 396W 3.3V 120A ACTIV E PFC FUNCTION
O/P +3.3V120A; G5; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 3.3V 120A 396W 13-Pin
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 120 / Output Type = Adjustable / Rated Power W = 396 / Input Voltage Min. V = 85 / Input Voltage Nominal = 110 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 78.5 / MTBF h = 1333600 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV