Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RSP-500-4

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 4V 90A 360W

$ 86.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-500-4.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Power Systems

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
-55.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Mean WellRSP-500-5
450 W, Single Output, 5 VDC@90.0 A Industrial Enclosed with Fan AC-DC Power Supply
Mean WellHRP-450-5
AC-DC Power Factor Correction Module, 1 Output, 450W, Hybrid
Mean WellRSP-500-3.3
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 3.3V 90A 297W

Descriptions

Descriptions of Mean Well RSP-500-4 provided by its distributors.

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 4V 90A 360W
360W 85V(AC) 120V(DC) 264V(AC) 370V(DC) 1% 90A 4V Base Mount 230mm × 127mm × 40.5mm
AC-DC Power Factor Correction Module, 1 Output, 360W, Hybrid
RSP-500 Series 500 W Single Output 4V Encapsulated PFC Function AC/DC Converter
Power Supply; module; 360W; 4V; 90A; 85-264VAC; 120-370VDC
RSP-500-4 MEAN WELL AC-DC 4 Volt 90 Amp 360 Watt Power Supply +More!
4Vdc 90A, 4 Volts Power Supply PFC, Low Profile 4V 90A, 500 Watts
AC/DC 500W 4V Single Output Power Supply, Enclosed w/ Fan
Switching Power Supplies 360W 4V 90A Power Su pply W/PFC
POWER SUPPLY, AC-DC, ENCLOSED, 360W, 4V@90A, 88-264V IN
AC/DC Power Supply Single-OUT 4V 90A 360W 13-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 360 W, 4 VDC, 90 A
AC-DC Enclosed - PFC & Parallel Series
POWER SUPPLY, AC-DC, 4V, 90A; No. of Outputs: 1Outputs; Output Power Max: 360W; Output Voltage - Output 1: 4V; Output Current - Output 1: 90A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 4 / Output Voltage Nominal 1 V = 4 / Output Current 1 A = 90 / Output Type = Adjustable / Rated Power W = 360 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 83 / MTBF h = 1372400 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 230 / Width mm = 127 / Height mm = 40.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV