Mean Well HRP-100-15

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 105 W, 15 VDC, 7 A
$ 39.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HRP-100-15.

IHS

Datasheet2 pages3 years ago

Mean Well

JRH Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellMSP-100-15
AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 15V 7A 105W
Mean WellRS-100-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 105 W, 15 VDC, 7 A
Mean WellRSP-100-15
Switching Power Supplies 100.5W 15V 6.7A Power Supply W/PFC
TDK-LambdaVS75E-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
Murata Power SolutionsUWE-15/5-Q48NB-C
Module DC-DC 48VIN 1-OUT 15V 5A 75W 8-Pin 1/8-Brick Tray
Murata Power SolutionsUWE-15/5-Q12P-C
DC DC CONVERTER 15V 75W / Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input

Descriptions

Descriptions of Mean Well HRP-100-15 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 105 W, 15 VDC, 7 A
AC-DC Power Factor Correction Module, 1 Output, 105W, Hybrid
Power Supply; module; 105W; 15V; 7A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC,15V,7A,100-264V IN, ENCLOSED, PNL MNT, EMBEDDED,105W, HRP SERIES
Power Supply, Ac-Dc, 15V, 7A Rohs Compliant: Yes |Mean Well HRP-100-15
105W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.8% 7A 15V 159mm*97mm*38mm
Switching Power Supplies 105W 15V 7A W/PFC Function Open Frame
AC/DC 100W 15V Single Output Power Supply, Enclosed
Power Supply Switching Enclosed 105 Watt 15VDC@7A
O/P +15V7A; G5; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 15V 7A 105W 9-Pin
UC2000-30GM70-IE2R2-V15 Pepperl+Fuchs
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 7 / Output Type = Adjustable / Rated Power W = 105 / Input Voltage Min. V = 85 / Input Voltage Nominal = 110 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 2344300 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 159 / Height mm = 38 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HRP100-15