Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MSP-100-15

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 15V 7A 105W
$ 48.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-100-15.

IHS

Datasheet2 pages3 years ago

Jameco (USA)

JRH Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
-17.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaSCS120PW15
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaCSS150-15
AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 15V, Option: Dual input fuses
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaZPSA100-15
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Mean Well MSP-100-15 provided by its distributors.

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 15V 7A 105W
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 105 W, 15 VDC, 7 A
Mean Well 105WSwitch Mode Power Supply, 15V DC output voltage 7Aoutput_current, 1Output point
Power Supply; module; medical; 105W; 15V; 7A; 85-264VAC; 120-370VDC
Switching Power Supplies 105W 15V 7A Medical Power Supply
AC-DC Power Factor Correction Module, 1 Output, 105W, Hybrid
POWER SUPPLY, AC-DC,15V,7A,100-264V IN, ENCLOSED, PANEL MNT, PFC, MEDICAL, MSP SERIES
MSP-100-15 MEAN WELL AC-DC 15 Volt 7 Amp 105 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 15V 7A 105W Medical 9-Pin
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 7 / Output Type = Adjustable / Rated Power W = 105 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 352400 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP100-15