Mean Well HLP-80H-36

AC/DC LED Driver, 82.8 W, 36 VDC, 2.3 A, Constant Current, 90 VAC to 305 VAC, HLP-80H Series
$ 44.565
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLP-80H-36.

IHS

Datasheet4 pages4 years ago

Mean Well

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A

Descriptions

Descriptions of Mean Well HLP-80H-36 provided by its distributors.

AC/DC LED Driver, 82.8 W, 36 VDC, 2.3 A, Constant Current, 90 VAC to 305 VAC, HLP-80H Series
AC-DC Power Factor Correction Module, 1 Output, 82.8W, Hybrid
POWER SUPPLY, AC-DC,36V,2.3A,100-305V IN, OPEN FRAME, PFC, LED DRIVER, HLP-80H SERIES
HLP-80H-36 MEAN WELL LED AC-DC 83 Watt Class 2 36V/2.3A with Dimming + More!
O/P +36V2.3A; Led power; AC/DC; LED Power; Open Frame
Power Supply Switching Open Frame 80 Watt 36VDC@2.3A 90-305
36Vdc LED Power Supply Dimmable, Open Frame Class 2
AC/DC Power Supply Single-OUT 36V 2.3A 82.8W 9-Pin
LED Power Supply (CC, CV) 80W 2.3A Linear (21.6-36Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming N/A Open Frame
SPS Open Frame 82W 36V/2,3A CV+CC
LED DRVR CC AC/DC 21.6-36V 2.3A
LED DRIVER, CONSTANT CURRENT, 82.8W;

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLP80H-36
  • HLP80H36