Mean Well HLN-80H-12B

Enclosed Switching LED Driver Power Supply 12 Volts 5 Amps 60 Watts 3 in 1 Dimming Function
$ 51.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLN-80H-12B.

IHS

Datasheet5 pages4 years ago

Mean Well

JRH Electronics

Electro Sonic

Peak to Peak Power

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
TDK-LambdaZPSA60-15
POWER SUPPLY, AC-DC,15V,4A,90-265V IN, OPEN FRAME, PNL MNT, EMBEDDED,60W, ZPSA SERIES
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Mean Well HLN-80H-12B provided by its distributors.

Enclosed Switching LED Driver Power Supply 12 Volts 5 Amps 60 Watts 3 in 1 Dimming Function
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid
HLN-80H-12B MEAN WELL LED AC-DC 60 Watt Class 2 12V/5.0A with Dimming + More!
POWER SUPPLY, AC-DC,12V,5A,100-305V IN, ENCLOSED, PFC, LED DRIVER, HLN-80H SERIES
LED Power Supplies 12V 5A 60W IP67 OCP adj cable
Power supply; LED; dimming; 60W; 12V; 5A; 90-305VAC; 127-431VDC; IP64
LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP64 Plastic Enclosure
O/P +12V5A; Led power; AC/DC; Enclosed Type
Dimmable LED Driver IP64, PFC, Plastic Case Class 2
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLN-80H Series
60W 1 90V(AC) 305V(AC) 5A , 161mm*61.5mm*35mm
AC/DC LED Power Supply 60W Single 7-Pin
LED DRIVER, CONSTANT CURRENT/VOLT, 60W;
LED Driver Control voltage: 1...10 VDC Dimensions W x D x H: 61.5 x 181 x 35 mm Operating temperature: -40...50 °C Output voltage: 7.2...12 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Weight: 500 g Protection class: Class II (Protective Insulation) Protection rating: IP64 Efficiency: 90.5 % Output current: 3.4 A Power: 81.6 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLN80H12B