Descriptions of Mean Well HLG-80H-36A provided by its distributors.
80W LED Driver Single Output Switching Power Supply 80 Watt, 36V @ 2.3A A Model
Led Driver, Constant Current/Volt, 82.8W Rohs Compliant: Yes |Mean Well HLG-80H-36A
LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj in pot
POWER SUPPLY, AC-DC,36V,2.3A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
100 - 277Vac, 82.8W, 2300mA, 21.6-36V, [Potentiome...], IP65 LED Driver
36Vdc 2.3A LED Driver, IP65, PFC Harsh Environment, Class 2 36V 2.3A
Power Supply; LED; 82.8W; 36V; 2.3A; 90-305VAC; 127-431VDC; IP65
HLG-80H-36A MEAN WELL LED AC-DC 83 Watt Class 2 36V/2.3A + More!
O/P +36V2.3A; Led power; AC/DC; Enclosed Type
AC/DC LED Driver, 82.8 W, 36 VDC, 2.3 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-80H Series
AC/DC LED Power Supply 82.8W Single 5-Pin
LED DRVR CC/CV AC/DC 33-40V 2.3A
LED Driver (CC, CV) 80W 1.38-2.3A Linear (21.6-40Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Rated Power W = 80 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 21.6 / Output Current A = 2.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-80H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 2992900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 39 / Length mm = 196