Mean Well HLG-60H-54A

54V 1150mA 62W Class 2 Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
$ 30.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-60H-54A.

Newark

Datasheet10 pages4 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-76.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS100-3.3
Adjustable Output,DC Input Capable,Universal Input 20A 3.3V 1 373V(DC) 88V~264V(AC) Fixed

Descriptions

Descriptions of Mean Well HLG-60H-54A provided by its distributors.

54V 1150mA 62W Class 2 Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
LED Driver (CC, CV) 60W 0.69-1.15A Linear (32.4-58Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 62.1W; Power Supply Applications:-; Output Power Max:62.1W; Output Voltage Max:54V; Output Current:1.15A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-60H-54A
Rated Power W = 62 / Output Voltage DC Max. V = 54 / Output Voltage DC Min. V = 32.4 / Output Current A = 1.15 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 417 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 3396900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 300 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 61.5 / Height mm = 36.8 / Length mm = 171

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG60H54A