Led Driv, Constant Current/Volt, 61.2W; Power Supply Applications:-; Output Power Max:61.2W; Output Voltage Max:36V; Output Current:1.7A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-60H-36A
Rated Power W = 61 / Output Voltage DC Max. V = 40 / Output Voltage DC Min. V = 33 / Output Current A = 1.7 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H / Dimmable = No / Protection Rating = IP65 / MTBF h = 1132000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171