Descriptions of Mean Well HLG-60H-24 provided by its distributors.
LED Driver (CC, CV) 60W 2.5A Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
60 WATT, SINGLE OUTPUT, 14.4-24V@2.5A LED POWER SUPPLY METAL AC-DC POWER SUPPLY
24V 2500mA 60W Class 2 Enclosed Switching Power Supply
POWER SUPPLY, AC-DC,24V,2.5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-60H SERIES
AC/DC Power Supply Single-OUT 24V 2.5A 60W 5-Pin
24Vdc 2.5A LED Driver, IP67, PFC Harsh Environment, Class 2 24V 2.5A
LED Power Supplies 60W 24V 2.5A IP67 W/Cable
HLG-60H-24 MEAN WELL LED AC-DC 60 Watt Class 2 24V/2.5A + More!
Power supply; LED; 60W; 24V; 2.5A; 90-305VAC; 127-431VDC; IP67
LED DRVR Module 1-CH IP67 24V 2.5A
100 - 277Vac, 60W, 2500mA, 14.4-24V, IP67 LED Driver
60W 1 90V(AC) 305V(AC) 2.5A , 147.2mm*61.5mm*36.8mm
LED DVR CC/CV ACDC 14.4-24V 2.5A
Led Driv, Constant Current/Volt, 60W; Power Supply Applications:-; Output Power Max:60W; Output Voltage Max:24V; Output Current:2.5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-60H-24
Rated Power W = 60 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 14.4 / Output Current A = 2.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H / Dimmable = No / Protection Rating = IP67 / MTBF h = 3396900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 61.5 / Height mm = 36.8 / Length mm = 171