Mean Well HLG-40H-20A

20VDC 2A 40W Class 2 IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot
$ 29.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-40H-20A.

IHS

Datasheet10 pages4 years ago

TME

Electro Sonic

Future Electronics

Sager Power Systems

Inventory History

3 month trend:
+32.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS35-15
Adjustable Output,DC Input Capable,Universal Input 2.4A 15V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaZPS40-24
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Mean Well HLG-40H-20A provided by its distributors.

20VDC 2A 40W Class 2 IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot
POWER SUPPLY, AC-DC,20V,2A,100-305V IN, SEALED, PFC, LED DRIVER,40W, HLG-40H SERIES
LED Power Supplies 40W 20V 2A IP65 Adj W/Intrl Pot
20Vdc 2A LED Driver, IP65, PFC Harsh Environment, Class 2 20V 2Amps
100 - 277Vac, 40W, 2000mA, 12-20V, [Potentiome...], IP65 LED Driver
HLG-40H-20A MEAN WELL LED AC-DC 40 Watt Class 2 20V/2.00A + More!
Power supply; LED; 40W; 20V; 2A; 90-305VAC; 127-431VDC; IP65
O/P +20V2A; Led power; AC/DC; Enclosed Type
AC/DC LED Driver, 40 W, 20 VDC, 2 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-40H Series
LED Driver (CC, CV) 40W 1.2-2A Linear (12-22Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED DRVR CC/CV AC/DC 17-22V 2A
LED Driver Dimensions W x D x H: 61.5 x 171 x 36.8 mm Output voltage: 12...20 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Weight: 730 g Protection rating: IP65 Efficiency: 88 % Output current: 2 A Power: 40 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG40H20A