Descriptions of Mean Well HLG-40H-12A provided by its distributors.
LED Power Supplies 39.96W 12V 3.33A IP65 Adj W/Intrl Pot
POWER SUPPLY, AC-DC,12V,3.33A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-40H SERIES
AC/DC Power Supply Single-OUT 12V 3.33A 39.96W 5-Pin
100 - 277Vac, 39.96W, 3330mA, 7.2-12V, [Potentiome...], IP65 LED Driver
12Vdc 3.33A LED Driver, IP65, PFC Harsh Environment, Class 2 12V 3.33A
RLK28-55/31/116 Pepperl+Fuchs FOTOCEL 134129 RETROREFLECTIVE SENSOR
Mean Well HLG-40H-12A LED driver 39W 12V IP65 adjustable output PFC
Power Supply; LED; 39.96W; 12V; 3.33A; 90-305VAC; 127-431VDC; IP65
12VDC 3330mA 40W Class 2 IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot
HLG-40H-12A MEAN WELL LED AC-DC 40 Watt Class 2 12V/3.33A + More!
O/P +12V3.33A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP65 13.5V 3.33A
LED Driver 40W 3.33A 10.8 ... 13.5V IP65
LED Driver (CC, CV) 40W 2-3.33A Linear (7.2-13.5Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED DRVR CC/CV AC/DC 10.8-13.5V
Led Driv, Constant Current/Volt, 39.96W; Power Supply Applications:-; Output Power Max:39.96W; Output Voltage Max:12V; Output Current:3.33A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-40H-12A