Mean Well HLG-320H-36B

36V 8900mA 320W Switching LED Driver Power Supply - Current Adjustable by Output Cable
$ 87.9
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-36B.

IHS

Datasheet10 pages4 years ago

Mean Well

Electro Sonic

TME

Telerex Europe

Inventory History

3 month trend:
-10.12%

CAD Models

Download Mean Well HLG-320H-36B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA60-3R3
POWER SUPPLY, AC-DC,3.3V,8A,90-265V IN, OPEN FRAME, PANEL MNT,26W, ZPSA40/60 SERIES
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes
Power Supply,AC-DC,12V,1.2A,85-264V In,Enclosed,DIN Rail Mount,14W,S8VK Series
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-320H-36B provided by its distributors.

36V 8900mA 320W Switching LED Driver Power Supply - Current Adjustable by Output Cable
POWER SUPPLY, AC-DC,36V,8.9A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 320.4W, Hybrid
LED Power Supplies 320.4W 36V 8.9A IP67 Adj W/Cable
Power supply; LED; dimming; 320.4W; 36V; 8.9A; 90-305VAC; 127-431VDC; IP67
HLG-320H-36B MEAN WELL LED AC-DC 320 Watt 36V/8.90A with Dimming + More!
100 - 277Vac, 320.4W, 8900mA, 18-36V, [0-10V, PWM...], IP67 LED Driver
O/P +36V8.9A; Led power; AC/DC; Enclosed Type
SPS IP67 320W 36V/8,9A CV+CC Dimmable
36Vdc 8.9A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 320W 8.9A Linear (18-36Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 320.4 W, 36 VDC, 8.9 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
AC/DC LED Power Supply 320.4W Single 7-Pin
PMI360D-F130-IE8-V15 Pepperl+Fuchs 199092
LED DRVR CC/CV AC/DC 18-36V 8.9A
Led Driver Psu, Ac-Dc, 36V, 8.9A; Output Power Max:320.4W; Output Voltage Max:36V; Output Current:8.9A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-320H Series;rohs Compliant: Yes |Mean Well HLG-320H-36B
Rated Power W = 300 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 18 / Output Current A = 8.9 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 157100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H36B