Mean Well HLG-240H-12B

12V 16A 192W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
$ 64.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-12B.

IHS

Datasheet10 pages4 years ago

Future Electronics

JRH Electronics

Jameco

Electro Sonic

Inventory History

3 month trend:
+73.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VK-C Series
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A

Descriptions

Descriptions of Mean Well HLG-240H-12B provided by its distributors.

12V 16A 192W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
POWER SUPPLY, AC-DC,12V,16A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
HLG-240H-12B MEAN WELL LED AC-DC 192 Watt 12V/16.0A with Dimming + More!
Power Supply; LED; dimming; 192W; 12V; 22A; 90-305VAC; 127-431VDC; IP67
Mean Well HLG-240H-12B LED driver 192W 16A 6-12V DC dimmable aluminium
100 - 277Vac, 192W, 16000mA, 6-12V, [0-10V, PWM...], IP67 LED Driver
LED Power Supplies 192W 12V 16A IP67 RATED
SNT IP67 192W 12V/16A CV+CC Dimmable
O/P +12V18A; Led power; AC/DC; Enclosed Type
LED Driver (CC, CV) 190W 16A Linear (6-12Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
12Vdc 16A Dimmable LED Driver IP67, PFC, Metal Case
AC/DC LED Driver, 192 W, 12 VDC, 16 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-240H Series
AC/DC LED Power Supply 192W Single 7-Pin
Led Driv, Constant Current/Volt, 192W; Power Supply Applications:-; Output Power Max:192W; Output Voltage Max:12V; Output Current:16A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-240H-12B
LED DRVR CC/CV AC/DC 6-12V 16A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H12B