Led Driv, Constant Current/Volt, 153.6W; Power Supply Applications:-; Output Power Max:153.6W; Output Voltage Max:48V; Output Current:3.2A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-150H-48
Rated Power W = 153.6 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 24 / Output Current A = 3.2 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-150H / Dimmable = No / Protection Rating = IP67 / MTBF h = 2176100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 38.8 / Length mm = 228