Mean Well HLG-150H-36B

LED Power Supplies 151.2W 36V 4.2A 90-305VAC IP67 Rated
$ 48.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-150H-36B.

IHS

Datasheet10 pages2 years ago

Future Electronics

Electro Sonic

Telerex Europe

Component Distributors Inc.

Inventory History

3 month trend:
-19.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
Adjustable Output,DC Input Capable,Universal Input 1A 36V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of Mean Well HLG-150H-36B provided by its distributors.

LED Power Supplies 151.2W 36V 4.2A 90-305VAC IP67 Rated
POWER SUPPLY, AC-DC,36V,4.2A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-150H SERIES
Mean Well HLG-150H-36B LED driver 150W 18-36V DC dimmable PFC surge protect
HLG-150H-36B MEAN WELL LED AC-DC 151 Watt 36V/4.20A with Dimming + More!
100 - 277Vac, 151.2W, 4200mA, 18-36V, [0-10V, PWM...], IP67 LED Driver
150W 36V 4.2A Single Output Switching Power Supply
O/P +36V4.2A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH PWM IP67 36V 4.2A
SPS IP67 150W 36V/4,2A CV+CC Dimmable
36Vdc 4.2A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 150W 4.2A Linear (18-36Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Power Supply 151.2W Single 7-Pin
LED DRVR CC/CV AC/DC 18-36V 4.2A
MEAN WELL HLG-150H-36B LED驱动电源
Led Driver Psu, Ac-Dc, 36V, 4.2A; Output Power Max:151.2W; Output Voltage Max:36V; Output Current:4.2A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-150H Series;rohs Compliant: Yes |Mean Well HLG-150H-36B
LED Driver Control voltage: 1...10 VDC Dimensions W x D x H: 68 x 228 x 38.8 mm Operating temperature: -40...70 °C Output voltage: 36 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Connection, primary side: Cable Connection, secondary side: Cable Protection rating: IP67 Efficiency: 91 % Output current: 4.2 A Power: 151.2 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG150H36B