Descriptions of Mean Well HLG-120H-48 provided by its distributors.
LED Driver (CC, CV) 120W 2.5A Linear (24-48Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
120 W LED Driver Single Output Switching Power Supply 48 Volts
Power supply; LED; 120W; 48V; 2.5A; 90-305VAC; 127-431VDC; IP67
POWER SUPPLY, AC-DC,48V,2.5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 120W, Hybrid
48Vdc 2.5A LED Driver, IP67, PFC Harsh Environment, Metal Case 48V 2.5A
O/P +48V2.5A; Led power; AC/DC; Enclosed Type
HLG-120H-48 MEAN WELL LED AC-DC 120 Watt 48V/2.5A + More!
AC-DC Power Factor Correction Module
LED DRVR Module 1-CH IP67 48V 2.5A
120W 1 90V(AC) 305V(AC) 2.5A , 196mm*68mm*38.8mm
AC/DC LED Power Supply 120W Single 5-Pin
LED Driver 120W 2.5A 24 ... 48V IP67
LED DRVR CC/CV AC/DC 24-48V 2.5A
NBN8-18GM50-E2-V1 Pepperl+Fuchs
Led Driver Psu, Ac-Dc, 48V, 2.5A; Output Power Max:120W; Output Voltage Max:48V; Output Current:2.5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-120H Series; Rohs Compliant: Yes |Mean Well HLG-120H-48