Omron S8JX-G03512CD

Switched-mode power supply [Omron] S8JXG03512CD Switched-mode power supply 4547648645003
$ 70.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8JX-G03512CD.

element14 APAC

Datasheet59 pages14 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Omron S8JX-G03512CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TDK-LambdaLS35-5
DC-DC Converter, Adjustable Output, Universal Input 88V~264V(AC), Fixed 5V 7A, Base Mount
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;24V;0.65A;80-370V In;Enclosed;DIN;Commercial;16W;S8JX Series
Power Supply;AC-DC;5V;3A;80-370V In;Enclosed;DIN Rail;Commercial;15W;S8JX Series
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Omron S8JX-G03512CD provided by its distributors.

Switched-mode power supply [Omron] S8JXG03512CD Switched-mode power supply 4547648645003
Ac-Dc Converter, Din Rail, 1 O/p, 35W, 3A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:35W; Output Voltage - Output 1:12Vdc; Output Current - Output 1:3A; Output Voltage - Output 2:-; Height:91Mm Rohs Compliant: Yes
OMRON S8JX-G03512CD DC Power Supply, 12VDC, 3A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 12VDC, Power Rating 35W, Output Amps 3, DIN Rail Mounting, Switching, Case Material Metal Case, Height 103mm, Width 50mm, Depth 114mm, S8JX Series, 50/60 Hz, Output Noise 2 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green LED, Features Covered Frame, General-Purpose Power Supplies That Are Exceptionally Easy To Use And Feature A Short Body, Overvoltage Protection, Flexible Selection Of Reliability And Ease Of Operation

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8JXG03512CD