Mean Well HLG-120H-30A

120 Watt LED Driver Single Output Switching Power Supply 120 Watt 30V @ 4A A Model
$ 46.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-120H-30A.

IHS

Datasheet10 pages2 years ago

Mean Well

Electro Sonic

TME

Peak to Peak Power

Inventory History

3 month trend:
-64.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
TDK-LambdaLS100-15
Adjustable Output,DC Input Capable,Universal Input 7A 15V 1 273V(DC) 88V~264V(AC) Fixed
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of Mean Well HLG-120H-30A provided by its distributors.

120 Watt LED Driver Single Output Switching Power Supply 120 Watt 30V @ 4A A Model
Power Supply; LED; 120W; 30V; 4A; 90-305VAC; 127-431VDC; IP65
POWER SUPPLY, AC-DC,30V,4A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 120W, Hybrid
NBN8-18GM40-Z0 Pepperl+Fuchs Inductive proximity switch Inductive sensor
30Vdc 4A LED Driver, IP65, PFC Harsh Environment, Metal Case 30V 4Amps
O/P +30V4A; Led power; AC/DC; Enclosed Type
HLG-120H-30A MEAN WELL LED AC-DC 120 Watt 30V/4.0A + More!
LED DRVR Module 1-CH IP65 33V 4A
120W 1 90V(AC) 305V(AC) 4A , 196mm*68mm*38.8mm
LED Driver (CC, CV) 120W 2-4A Linear (15-33Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
AC/DC LED Power Supply 120W Single 5-Pin
LED Driver 120W 4A 27 ... 33V IP65
LED DRVR CC/CV AC/DC 27-33V 4A
Led Driver Psu, Ac-Dc, 30V, 4A; Output Power Max:120W; Output Voltage Max:30V; Output Current:4A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-120H Series; Rohs Compliant: Yes |Mean Well HLG-120H-30A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG120H30A