Led Driver Psu, Ac-Dc, 36V, 2.7A; Output Power Max:97.2W; Output Voltage Max:36V; Output Current:2.7A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hbg-100 Series; Svhc:No Svhc Rohs Compliant: Yes |Mean Well HBG-100-36A