Mean Well GST120A20-R7B

AC/DC Power Supply, External Plug In, 1 Output, 120 W, 20 V, 6 A, 4 Way DIN
$ 38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST120A20-R7B.

IHS

Datasheet5 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Component Distributors Inc.

Inventory History

3 month trend:
-43.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaDTM65PW120C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 12V 5A, 60W, DTM65-D SERIES

Descriptions

Descriptions of Mean Well GST120A20-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 120 W, 20 V, 6 A, 4 Way DIN
GST120A20-R7B MEAN WELL AC-DC 20 Volt 6 Amp 120 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 120W, 20V/6A, CLASS I, GST120A SERIES
20Vdc 6A; 18AWG/120cm,DIN 4PIN 20Vdc Desk Top Power Supply 3 Pole AC Inlet IEC320-C14 20V 6Amps
AC/DC Desktop Adapter 120W, 20V, 6A with DIN 4P Output Type
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
20 Volt 6 Amp 120 Watt 3-Wire Regulated Switching Desktop Power Adapter DIN4 Plug Level VI
Adapter, Ac-Dc, 20V, 6A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:20V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST120A20-R7B
Outputs = 1 / Output Voltage V = 20 / Output Current A = 6 / Output Type = Fixed / Rated Power W = 120 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 4-Pin Plug / Cable Length m = 1.2 / Efficiency % = 90 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 167 / Width mm = 67 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST120A20--R7B
  • GST120A20R7B