TDK-Lambda DTM65PW120C

Ac-dc Power Supply, 90264V, Medical Adapter, 12V 5A, 60W, DTM65-D Series
$ 66.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW120C.

element14 APAC

Datasheet4 pages9 years ago

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Factory Futures

Supply Chain

Introduction Date2015-12-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-29
LTD Date2020-04-30

Related Parts

TDK-LambdaDTM65PW150C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 15V 4A, 40W, DTM65-D SERIES
TDK-LambdaDT62PW120D
Ac-Dc, Adapter, Input 115-230Vac, Output 12V 5.41A, 65W Rohs Compliant: Yes
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 12V@1.5A 90-264V INPUT
XP PowerVEC40US12
XP POWER VEC40US12 AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 40 W, 12 V
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 24W 12V@2A 90-264V INPUT
Triad MagneticsWSX120-2000
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX120 SERIES

Descriptions

Descriptions of TDK-Lambda DTM65PW120C provided by its distributors.

AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 12V 5A, 60W, DTM65-D SERIES
AC-DC,MEDICAL ADAPTER,INPUT 115-230VAC,OUTPUT 12V 5A,60W
Adaptor, Ac-Dc, Medical, 12V, 5A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes
ADAPTOR, AC-DC, MEDICAL, 12V, 5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 12V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4 Way Mini DIN; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 90V AC to 264V AC; Product Range: -; Plug Type: Mains Plug Sold Separately; SVHC: No SVHC (15-Jan-2018); Applications: Industrial, Medical, Telecom; Approvals / Standards: EN 60601, IEC 60601, UL 60601; Input Voltage AC Max: 264V; Input Voltage AC Min: 90V; No. of Outputs: 1Outputs; Output Current Max: 5A; Power Rating: 60W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-120-C
  • DTM65PW120C.