Mean Well GSM60B18-P1J

GSM60B18-P1J MEAN WELL AC-DC 18 Volt 3.33 Amp 60 Watt Power Supply +More!
$ 20.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM60B18-P1J.

IHS

Datasheet5 pages3 years ago

Farnell

Electro Sonic

Sager Power Systems

Component Distributors Inc.

Inventory History

3 month trend:
+2.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

POWER SUPPLY, AC-DC,24V,2.5A,100-240V IN, ENCLOSED, DESKTOP,60W, PSAC60W SERIES
Triad MagneticsWAU16-2400
WALL PLUG TRANSFORMER 120V, 16VAC, @2.4A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY
Triad MagneticsWAU12-2500
WALL PLUG TRANSFORMER 120V, 12VAC, @2.5A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY
30 W, Single Output, 12 VDC@2.50 A Datacom/Industrial International Wallmount AC-DC Power Supply
XP PowerAFM30US12
XP POWER AFM30US12AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 12 V
Triad MagneticsWSU120-3000
POWER SUPPLY, AC-DC,12V,3A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU120 SERIES

Descriptions

Descriptions of Mean Well GSM60B18-P1J provided by its distributors.

GSM60B18-P1J MEAN WELL AC-DC 18 Volt 3.33 Amp 60 Watt Power Supply +More!
AC/DC 60W 18V Single Output Medical Power, Desktop Adapter with C8 Inlet
AC-DC MEDICAL POWER SUPPLY, DESKTOP, 18V, 3.33A, 59.9W, PFC, GSM SERIES
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply, External Plug In, 1 Output, 60 W, 18 V, 3.33 A, Tuning Fork 2.1mm x 5.5mm x 11mm
AC to DC Switching Medical Desktop Power Adapter Single Output 18 Volts 3.33 Amps 60 Watts
Adapter, Ac-Dc, 18V, 3.33A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:18V; Output Current - Output 1:3.33A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM60B18-P1J
Outputs = 1 / Output Voltage V = 18 / Output Current A = 3.33 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current A = 1 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 89 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 50 / Height mm = 31.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM60B18P1J