Mean Well GE24I12-P1J

AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt
$ 16.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GE24I12-P1J.

Sager Power Systems

Datasheet2 pages10 years ago

Electro Sonic

Component Distributors Inc.

Jameco

Burklin Elektronik

Supply Chain

Introduction Date2015-09-16
LTB Date2024-07-31

Related Parts

Triad MagneticsWAU12-2000
WALL PLUG TRANSFORMER 120V, 12VAC, @2A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY
Triad MagneticsWSU120-2000-R
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU120 SERIES
Triad MagneticsWSU120-2000
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU120 SERIES
30 W, Single Output, 12 VDC@2.50 A Datacom/Industrial International Wallmount AC-DC Power Supply
POWER SUPPLY, AC-DC,15V,2A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,30W, PSAA SERIES
AC/DC WALL MOUNT ADAPTER 9V 15W

Descriptions

Descriptions of Mean Well GE24I12-P1J provided by its distributors.

AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt
AC/DC 24W 12V Level VI Single Output Wall Mount *AC PLUG SOLD SEPERATELY* see related products
POWER SUPPLY, AC-DC EXTERNAL WALL PLUG, 12V, 2A, 95-264V, 24W, GE SERIES
12V@2.00A; 2.1*5.5*11/5F/C+/18AWG; Adaptor; AC/DC; External Power
12Vdc Wall Plug-In Adaptor Interchangeable AC Plugs (AC Plugs Sold Separately)
Mean Well power supply with Interchangeable AC plugs GE24I12-P1J, 24W, 12V, 2.00A, 2 year warranty, ROHS
Adapter, Ac-Dc, 12V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:12V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GE24I12-P1J
Outputs = 1 / Output Voltage V = 12 / Output Current A = 2 / Output Type = Fixed / Rated Power W = 24 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 700 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = US Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = AU Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1 / Efficiency % = 86 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Length mm = 81 / Width mm = 43 / Height mm = 40.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE24I12P1J