Mean Well GE18I24-P1J

AC/DC 18W 24V Level VI Single Output Wall Mount *AC PLUG SOLD SEPERATELY* see related products
$ 12.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GE18I24-P1J.

JRH Electronics

Datasheet2 pages8 years ago

Farnell

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-76.43%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Triad MagneticsWAU24-750
WALL PLUG TRANSFORMER 120V, 24VAC, @.75A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY
Triad MagneticsWSU240-0750
POWER SUPPLY, AC-DC,24V,0.75A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU240 SERIES
Triad MagneticsWSU240-0750-R
POWER SUPPLY, AC-DC,24V,0.75A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU240 SERIES
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 24V@0.75A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG UK 18W 24V@0.75A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 18W 24V@0.75A 90-264V INPUT

Descriptions

Descriptions of Mean Well GE18I24-P1J provided by its distributors.

AC/DC 18W 24V Level VI Single Output Wall Mount *AC PLUG SOLD SEPERATELY* see related products
POWER SUPPLY, AC-DC EXTERNAL WALL PLUG, 24V, 0.75A, 95-264V, 18W, GE SERIES
AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.75 Amp 18 Watt w/o AC clips
24V@0.75A; 2.1*5.5*11/5F/C+/18AWG; Adaptor; AC/DC; External Power
24Vdc Wall Plug-In Adaptor Interchangeable AC Plugs (AC Plugs Sold Separately)
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 230VAC
Adapter, Ac-Dc, 24V, 0.75A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:24V; Output Current - Output 1:750Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GE18I24-P1J
Outputs = 1 / Output Voltage V = 24 / Output Current mA = 750 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 700 / Input / Output Power Type = AC / DC / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1.5 / Efficiency % = 87 / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Length mm = 81 / Width mm = 43 / Height mm = 40.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE18I24P1J