Triad Magnetics WSU240-0750-R

Power Supply, Ac-dc, 24V, 0.75A, 90-264V in, Enclosed, Wall Plug, 18W, WSU240 Series
$ 8.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU240-0750-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-11.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU180-1000
POWER SUPPLY, AC-DC,18V,1A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU180 SERIES
Triad MagneticsWSU240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU240 SERIES
Triad MagneticsWSU240-1000-R
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU240 SERIES

Descriptions

Descriptions of Triad Magnetics WSU240-0750-R provided by its distributors.

POWER SUPPLY, AC-DC,24V,0.75A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU240 SERIES
WSU Series 18 W 90 to 264 VAC in 24 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:750mA; Output Power Max:18W; Output Current:0.75A
Ac-Dc Converter, External Plug In, 1 O/P, 18W, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:24V; Output Current - Output 1:750Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU240-0750-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG