Mean Well GC120A48-AD1

2 Stage Single Output Battery Charger 120 Watt 54.4V 2210mA with Anderson Connector
$ 36.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GC120A48-AD1.

IHS

Datasheet3 pages3 years ago

Master Electronics

Sager Power Systems

Telerex Europe

Component Distributors Inc.

Inventory History

3 month trend:
-28.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaHWS15A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15.84 W, 48 V, 330 mA
TDK-LambdaHWS30A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 31.2 W, 48 V, 650 mA
Mean WellESC-120-54
108 Watt Single Output Desktop Battery Charger 54 Volt @ 2 Amp
Mean WellGS120A48-P1M
Power Supply Table Top Switching 120 Watt 48VDC@2.5A F2 2.5X5.5mm with O Cord UL/CUL
Mean WellEDR-120-24
Lamp test module, 2 diodes with common cathode: with 8 pairs, for individual wiring
TDK-LambdaHWS30A-5/A
TDK-Lambda 30W 1 Output Embedded Switch Mode Power Supply SMPS, 6A, 5V dc Enclosed

Descriptions

Descriptions of Mean Well GC120A48-AD1 provided by its distributors.

2 Stage Single Output Battery Charger 120 Watt 54.4V 2210mA with Anderson Connector
GC120A48-AD1 MEAN WELL AC-DC 54.4 Volt 2.21 Amp 120 Watt Power Supply +More!
54.4V2.21A; 18AWGx4C/120cm, Anderson; Charger; AC/DC; Charger; External Power
Output Voltage V = 54.4 / Output Current A = 2.21 / Number of Charging Stages = 2 / Input Voltage Max. V = 264 / Input Voltage Min. - AC V = 85 / Input Voltage Min. - DC V = 127 / Input Connection Type = IEC 60320 C14 / Output Connection Type = Anderson Connector / Capacity Min. Ah = 10 / Capacity Max. Ah = 35 / Chargeable Cells = Lead-Acid / Chargeable Cells = Li-Ion

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC120A48AD1