Mean Well GC120A24-AD1

AC/DC Power Supply, External Plug In, 1 Output, 120.2 W, 27.2 V, 4.42 A, Anderson Connector
$ 36.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GC120A24-AD1.

IHS

Datasheet3 pages3 years ago

Master Electronics

Sager Power Systems

Telerex Europe

Component Distributors Inc.

Inventory History

3 month trend:
-4.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellSCP-35-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 38.6 W, 27.6 VDC, 1.4 A
Mean WellSCP-50-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 49.7 W, 27.6 VDC, 1.8 A
Mean WellSCP-75-24
Switching Power Supplies 74.5W 27.6V 2.7A BattCharge/SecDevice
TDK-LambdaHWS15A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 15.6 W, 24 V, 650 mA
TDK-LambdaHWS30A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
XP PowerVEH120PS24
XP POWER VEH120PS24AC/DC Power Supply, Level V, Fixed, 1 Output, 90 V, 264 V, 120 W, 24 V

Descriptions

Descriptions of Mean Well GC120A24-AD1 provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 120.2 W, 27.2 V, 4.42 A, Anderson Connector
2 Stage Single Output Battery Charger 120 Watt 27.2V 4420mA with Anderson Connector
Power Supply, External Charger Adaptor, 120.2W, 27.2V, 4.42A For 20-65Ah Batt
GC120A24-AD1 MEAN WELL AC-DC 27.2 Volt 4.42 Amp 120 Watt Power Supply +More!
27.2V4.42A; 18AWGx4C/120cm, Anderson; Charger; AC/DC; Charger; External Power
Output Voltage V = 24.2 / Output Current A = 4.42 / Number of Charging Stages = 2 / Input Voltage Max. V = 264 / Input Voltage Min. - AC V = 85 / Input Voltage Min. - DC V = 127 / Input Connection Type = IEC 60320 C14 / Output Connection Type = Anderson Connector / Capacity Min. Ah = 20 / Capacity Max. Ah = 65 / Chargeable Cells = Lead-Acid / Chargeable Cells = Li-Ion

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC120A24AD1