Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GC120A12-R7B

Primary-switched UNO power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/150 W
$ 37.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GC120A12-R7B.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Sager Power Systems

TME

Telerex Europe

Inventory History

3 month trend:
-7.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellGC220A12-R7B
GC220A12-R7B MEAN WELL AC-DC 13.6 Volt 13.5 Amp 184 Watt Power Supply +More!
Mean WellAPV-12-12
LED Power Supply (CV) 12W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Murata Power SolutionsNMK1215SAC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsNME2415SC
NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Mean WellLPV-20-12
AC/DC LED Driver, 20 W, 12 VDC, 1.67 A, Constant Voltage, 90 VAC to 264 VAC, LPV-20 Series

Descriptions

Descriptions of Mean Well GC120A12-R7B provided by its distributors.

Primary-switched UNO power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/150 W
AC/DC Power Supply, External Plug In, 1 Output, 102 W, 13.6 V, 7.5 A, 4 Way DIN
GC120A12-R7B MEAN WELL AC-DC 13.6 Volt 7.5 Amp 102 Watt Power Supply +More!
13.6V7.5A; 18AWGx4C/120cm,DIN 4PIN; Charger; AC/DC; Charger; External Power
Output Voltage V = 13.6 / Output Current A = 7.5 / Number of Charging Stages = 2 / Input Voltage Max. V = 264 / Input Voltage Min. - AC V = 85 / Input Voltage Min. - DC V = 120 / Input Connection Type = IEC 60320 C14 / Output Connection Type = 4-Pin Plug / Capacity Min. Ah = 40 / Capacity Max. Ah = 100 / Chargeable Cells = Lead-Acid / Chargeable Cells = Li-Ion

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC120A12R7B