Mean Well LPV-20-12

AC/DC LED Driver, 20 W, 12 VDC, 1.67 A, Constant Voltage, 90 VAC to 264 VAC, LPV-20 Series
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-20-12.

IHS

Datasheet2 pages3 years ago

element14 APAC

Electro Sonic

Mean Well

Sager Power Systems

Inventory History

3 month trend:
+7.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well LPV-20-12 provided by its distributors.

AC/DC LED Driver, 20 W, 12 VDC, 1.67 A, Constant Voltage, 90 VAC to 264 VAC, LPV-20 Series
CPU with built-in EtherNet/IP port, 20K steps program, 32K words data memory, 32K words x 1 bank EM, 2560 I/O max, option port for RS-232C/485, USB programming port, 3 expansion racks max.
LED DRIVER, AC-DC, CV, 1.67A, 12V; Output Power Max: 20W; Output Voltage Max: 12V; Output Current: 1.67A; LED Driver Mode: Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPV-20 Series; SVHC: No

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV20-12