Mean Well DRA-40-24

AC-DC Regulated Power Supply Module, 1 Output, 40.08W, Hybrid
$ 20.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DRA-40-24.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Power Systems

Component Distributors Inc.

TME

Inventory History

3 month trend:
-5.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes
XP PowerAFM30US24
XP POWER AFM30US24AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 24 V
XP PowerAFM30US15
XP POWER AFM30US15AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 15 V
XP PowerAFM30US18
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of Mean Well DRA-40-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40.08W, Hybrid
DIN Rail Power Supplies 40.8W 24V 1.7A V and Current Adj.
DIN Rail Switching Power Supply 24 Volts 1.7 Amps 40 Watt
Power Supply, Ac-Dc, 24V, 1.7A Rohs Compliant: Yes |Mean Well DRA-40-24
POWER SUPPLY; AC-DC; DIN RAIL, 40.08W; 24V@1.7V; 90-264V IN; ADJUSTABLE OUT
DRA-40-24 MEAN WELL AC-DC 24 Volt 1.7 Amp 41 Watt Power Supply +More!
Mean Well DRA-40-24 DRA series DIN rail PSU 24V 1.7A 40.8W 1 output
24Vdc 1.7A, 24V Din Rail Power Supply Operates: CV or CC Dimmable
AC/DC Power Supply Single-OUT 24V 1.7A 40.8W 9-Pin
Power Supply; DIN; 40.08W; 24V; 1.7A; 90-264VAC; 127-370VDC
Input solid-state relay terminal block, input: 5 V DC, output: 3 - 48 V DC/100 mA, terminal block width: 6.2 mm
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 40.08 W, 24 VDC, 1.7 A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.7 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 40.08 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = DRA / Efficiency % = 87 / MTBF h = 439300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 90 / Width mm = 40

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV