Mcmurdo HDEX15SNT

SOCKET, D, PCB, R/A, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACHDEX15SNT4941
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo HDEX15SNT.

Newark

Datasheet6 pages23 years ago
Datasheet2 pages11 years ago

element14 APAC

Related Parts

D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder

Descriptions

Descriptions of Mcmurdo HDEX15SNT provided by its distributors.

SOCKET, D, PCB, R/A, 15WAY; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:High Density D S; Available until stocks are exhausted Alternatives available
D Sub Connector, Standard, 15 Position, Receptacle; Rango De Producto:Serie Special D; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado |Itw Mcmurdo HDEX15SNT
SOCKET, D, PCB, R/A, 15WAY; Connector Type:D Sub, High Density; Ways, No. of:15; Connector Shell Size:E; Gender:Socket; Termination Method:PCB; No. of Mating Cycles:50; Material:Steel; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Insulator Material:Back polysester; No. of Contacts:15; No. of Poles:15; Plating:Tin over Nickel; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Working:300V; Case Material:Steel; DC Current Max:3A; Temperature, Current:70°C

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors