MCC SMCJ13CA-TP

TVS Diode Bidirectional 13V 1.5kW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD 2.62mm H
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ13CA-TP.

Inventory History

3 month trend:
+35.20%

CAD Models

Download MCC SMCJ13CA-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.412
$ 0.412
Stock
30,389
860,847
860,847
Authorized Distributors
2
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
15.15 V
15.2 V
15.2 V
Clamping Voltage
21.5 V
27.2 V
27.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
69.8 A
368 A
368 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ13CA
Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ12CA
75.4A 19.9V 1.5kW 13.3V Bidirectional 12V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ12CA
SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
LittelfuseTPSMC15CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
1500W 5Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Bi-Directional SMC(DO-214AB) TVS ROHS
LittelfuseSMCJ15CA
SMCJ Series 24.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of MCC SMCJ13CA-TP provided by its distributors.

TVS Diode Bidirectional 13V 1.5kW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD 2.62mm H
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 13V 1.5KW 2-Pin SMC T/R
TVS DIODE 13VWM 21.5VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi