STMicroelectronics SMCJ13CA-TR

TVS Diode Bidirectional 13V 1.5kW 368A 27.2V 14.4V SMC(DO-214AB) SMD 2.45mm H
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ13CA-TR.

IHS

Datasheet12 pages5 years ago

Farnell

HQonline

STMicroelectronics

iiiC

Inventory History

3 month trend:
+12.12%

CAD Models

Download STMicroelectronics SMCJ13CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.485
$ 0.485
Stock
979,147
4,637,131
4,637,131
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
15.2 V
15.2 V
15.2 V
Clamping Voltage
27.2 V
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
368 A
69.7 A
69.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Bidirectional 15.3V 1.5kW 59.5A 25.2V 17.1V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
TVS Diode, TRANSZORB SMCJ, Bidirectional, 15 V, 24.4 V, DO-214AB (SMC), 2 Pins
1500 W 16 V Bi Directional Through Hole Transient Voltage Suppressor Diode
LittelfuseSMCJ15CA
SMCJ Series 24.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ13CA
Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics SMCJ13CA-TR provided by its distributors.

TVS Diode Bidirectional 13V 1.5kW 368A 27.2V 14.4V SMC(DO-214AB) SMD 2.45mm H
TVS Diode, TRANSZORB SMCJ, Bidirectional, 13 V, 21.5 V, SMD, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 13volts 5uA 69.7 Amps Bi-Dir
TVS Diode Single Bi-Dir 13V 1.5KW 2-Pin SMC T/R
400W TVS, 13V VRM max, SMC, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMCJ13CA-TR
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: SMD; No. of Pins: 2Pins; Peak Pulse Power Dissipation: 1.5kW; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 14.4V; Capacitance Cd @ Vr Typ: 2500pF; Clamping Voltage @ 8/20µs Max: 27.2V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Bidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Peak Pulse Current Ippm: 368A; Stand-off Voltage: 13V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13CATR