MCC SMBJ170CA-TP

Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ170CA-TP.

IHS

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

Farnell

Newark

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.198
$ 0.198
Stock
65,696
3,904,053
3,904,053
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
275 V
353 V
353 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.2 A
11.3 A
11.3 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Diodes Inc.SMBJ150CA-13-F
SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ180CA
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB250CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS

Descriptions

Descriptions of MCC SMBJ170CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TAPE REEL ESD Protection Diodes / TVS Diodes 170V 600 Watts
170V Bidirectional 600W 2.2A 275V 189V SMB(DO-214AA) SMD mount 2.44mm(height)
2.2A 1Ã×A 275V 189V 170V 209V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS Diode Single Bi-Dir 170V 600W 2-Pin SMB T/R
TVS DIODE 170VWM 275VC DO214AA
TVS-DIODE, 275V, Bidirectional, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:170V; Breakdown Voltage Range:189V to 209V; Clamping Voltage Vc Max:275V; Peak Pulse Current Ippm:2.2A; Diode Case Style:DO-214AA ;RoHS Compliant: Yes

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi