Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SMBJ130CA-TP

2.9A 600W 209V 144V Bidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ130CA-TP.

IHS

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+57.14%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.114
$ 0.114
Stock
67,080
485,541
485,541
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
151.5 V
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ120CA
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ120CA-13-F
SMBJ Series 120 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ110CA-13-F
SMBJ Series 110 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of MCC SMBJ130CA-TP provided by its distributors.

2.9A 600W 209V 144V Bidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
130V Bidirectional 600W 2.9A 209V 144V SMB(DO-214AA) SMD mount 2.44mm(height)
1Ã×A 2.9A 209V 144V 130V 159V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS Diode Single Bi-Dir 130V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 130V 600 Watts
TVS DIODE 130VWM 209VC DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi