MCC SMAZ6V8-TP

Zener Diode, 6.8V V(Z), 6.06%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAZ6V8-TP.

element14 APAC

Datasheet4 pages19 years ago

TME

Future Electronics

Inventory History

3 month trend:
-8.94%

CAD Models

Download MCC SMAZ6V8-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.SMAZ6V8-13-F
SMAZ6V8-13 Series 1 W 6.8 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 200muA @ 3V 500mW 5.6V
Zener Diode Single 5.6V 5% 5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 5.6V 500MW DO214AC

Descriptions

Descriptions of MCC SMAZ6V8-TP provided by its distributors.

Zener Diode, 6.8V V(Z), 6.06%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 6.8V 5% 2Ohm 1000mW 2-Pin SMA T/R
1W 6.8V DO-214AC(SMAJ) Zener Diodes ROHS
5% 5¦ÌA 6.8V 2¦¸ 1W DO-214-AC 4.6mm*2.44mm
ZENER DIODE, 1W, 6.8V, DO-214AC; Zener V; ZENER DIODE, 1W, 6.8V, DO-214AC; Zener Voltage Vz Typ: 6.8V; Power Dissipation Pd: 1W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ6V8TP