
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SMAJ6.5A-TP | 85,000 | 5K | |||||||||
| DigiKey | SMAJ6.5A-TPMSCT-ND | 5,000 | 1 | Cut Tape | ||||||||
| Win Source | WS-SMAJ6.5A-TP | 18,360 | 535 | 3h | ||||||||
| UnikeyIC | SMAJ6.5A-TP | 5,000 | 5K | Tape & Reel | 1h | |||||||
| Worldway Electronics | SMAJ6.5A-TP | 23,941 | 7 | Tape & Reel | 3h |
Download MCC SMAJ6.5A-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC SMAJ6.5A-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: