| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SK35A-LTP | 85,000 | 5K | |||||||||
| DigiKey | SK35A-LTPMSCT-ND | 15,600 | 1 | Cut Tape | ||||||||
| Mouser | 833-SK35A-LTP | 12,518 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SK35A-LTP | 8,000 | 450 | 4h | ||||||||
| UnikeyIC | SK35A-LTP | 35,985 | 5K | Tape & Reel | 2h |
Download MCC SK35A-LTP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of MCC SK35A-LTP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: