MCC MMSZ4706-TP

DIODE ZENER 19V 500MW SOD123 / Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMSZ4706-TP.

IHS

Datasheet4 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-20.00%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.045
$ 0.045
Stock
1,987,954
3,785,389
3,785,389
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
19 V
19 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of MCC MMSZ4706-TP provided by its distributors.

DIODE ZENER 19V 500MW SOD123 / Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 19V 5% 500mW 2-Pin SOD-123 T/R
DIODE ZENER 19V 500MW SOD123
Zener Diodes 500mW ZENER

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4706TP