MCC BZX84B18-TP

Zener Diode Single 18V 2% 45Ohm 350mW 3-Pin SOT-23 T/R
$ 0.034
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.065
$ 0.065
Stock
729,612
502,904
502,904
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
18 V
18 V
18 V
Tolerance
-
2 %
2 %
Power Dissipation
-
-
-
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of MCC BZX84B18-TP provided by its distributors.

Zener Diode Single 18V 2% 45Ohm 350mW 3-Pin SOT-23 T/R
100nA@12.6V 45´Î Single 17.64V~18.36V 350mW 18V SOT-23 Zener Diodes ROHS
Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional
350 mWatt Zener Diodes 18V

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B18TP